Part Details for UBX1A102MHL1TO by Nichicon Corporation
Overview of UBX1A102MHL1TO by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBX1A102MHL1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-13190-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
714 In Stock |
|
$0.8387 / $2.1900 | Buy Now |
DISTI #
647-UBX1A102MHL1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8700 / $2.1800 | Order Now |
Part Details for UBX1A102MHL1TO
UBX1A102MHL1TO CAD Models
UBX1A102MHL1TO Part Data Attributes
|
UBX1A102MHL1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBX1A102MHL1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 5 mm |