Part Details for UBW1H470MPD1TD by Nichicon Corporation
Overview of UBW1H470MPD1TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for UBW1H470MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T6089
|
Newark | Radial/ Tp&ammo |Nichicon UBW1H470MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
493-13163-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
671 In Stock |
|
$0.1901 / $0.7200 | Buy Now |
DISTI #
647-UBW1H470MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50 Volts 20% AEC-Q200 RoHS: Compliant | 2138 |
|
$0.1810 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1798 | Buy Now |
DISTI #
UBW1H470MPD1TD
|
TME | Capacitor: electrolytic, THT, 47uF, 50VDC, Ø8x11.5mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.1930 | RFQ |
Part Details for UBW1H470MPD1TD
UBW1H470MPD1TD CAD Models
UBW1H470MPD1TD Part Data Attributes
|
UBW1H470MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBW1H470MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20% +Tol, 20% -Tol, 47uF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Ripple Current | 440 mA | |
Terminal Pitch | 3.5 mm |