Part Details for UBW1H470MPD1TA by Nichicon Corporation
Overview of UBW1H470MPD1TA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UBW1H470MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UBW1H470MPD1TACT-ND
|
DigiKey | CAP ALUM 47UF 20% 50V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
964 In Stock |
|
$0.1862 / $0.6900 | Buy Now |
DISTI #
647-UBW1H470MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1890 / $0.6900 | Order Now |
DISTI #
UBW1H470MPD1TA
|
TME | Capacitor: electrolytic, THT, 47uF, 50VDC, Ø8x11.5mm, ±20%, 1000h Min Qty: 2000 | 0 |
|
$0.1970 | RFQ |
Part Details for UBW1H470MPD1TA
UBW1H470MPD1TA CAD Models
UBW1H470MPD1TA Part Data Attributes
|
UBW1H470MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBW1H470MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Manufacturer Series | BW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Ripple Current | 440 mA | |
Series | BW | |
Terminal Pitch | 5 mm |