Part Details for UBW1H101MPD by Nichicon Corporation
Overview of UBW1H101MPD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBW1H101MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6785
|
Newark | Capacitor Alum Elect, 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UBW1H101MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2960 | Buy Now |
DISTI #
493-14891-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1227 In Stock |
|
$0.2814 / $1.0600 | Buy Now |
DISTI #
647-UBW1H101MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200 RoHS: Compliant | 2306 |
|
$0.2570 / $0.8500 | Buy Now |
DISTI #
V99:2348_07820904
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 555mA 2000h 135°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2145 | Americas - 80 |
|
$0.2253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.2370 | Buy Now |
DISTI #
60904886
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 555mA 2000h 135°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2145 | Americas - 80 |
|
$0.2253 | Buy Now |
DISTI #
UBW1H101MPD
|
TME | Capacitor: electrolytic, THT, 100uF, 50VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2590 | RFQ |
DISTI #
UBW1H101MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 2000 hours @ 135�C, Radial Leaded (Alt: UBW1H101MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBW1H101MPD
UBW1H101MPD CAD Models
UBW1H101MPD Part Data Attributes
|
UBW1H101MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBW1H101MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 371.85 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBW1H101MPD
This table gives cross-reference parts and alternative options found for UBW1H101MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBW1H101MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBW1H101MPDTD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | UBW1H101MPD vs UBW1H101MPDTD |