Part Details for UBT2E220MHD8TO by Nichicon Corporation
Overview of UBT2E220MHD8TO by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2E220MHD8TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3063
|
Newark | Radial/ Tp&ammo |Nichicon UBT2E220MHD8TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.6690 | Buy Now |
DISTI #
493-13128-1-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
469 In Stock |
|
$0.4864 / $1.4400 | Buy Now |
DISTI #
647-UBT2E220MHD8TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 250V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5310 / $1.4300 | Order Now |
DISTI #
UBT2E220MHD8TO
|
TME | Capacitor: electrolytic, THT, 22uF, 250VDC, Ø12.5x20mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.5380 | RFQ |
Part Details for UBT2E220MHD8TO
UBT2E220MHD8TO CAD Models
UBT2E220MHD8TO Part Data Attributes
|
UBT2E220MHD8TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2E220MHD8TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 128 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2E220MHD8TO
This table gives cross-reference parts and alternative options found for UBT2E220MHD8TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2E220MHD8TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220MDMAB20RKN025P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2E220MHD8TO vs 1220MDMAB20RKN025P |
8220MDMAB20RKN1B | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2E220MHD8TO vs 8220MDMAB20RKN1B |
UBT2E220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2E220MHD8TO vs UBT2E220MHD1CA |
1220MDMAB20RKN125C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2E220MHD8TO vs 1220MDMAB20RKN125C |
8220MDMAB20RKN425M | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2E220MHD8TO vs 8220MDMAB20RKN425M |
2220MDMAB20RKN525C | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2E220MHD8TO vs 2220MDMAB20RKN525C |
NRWX220M250V12.5X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2E220MHD8TO vs NRWX220M250V12.5X20TBF |
2220MDMAB20RKN325P | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2E220MHD8TO vs 2220MDMAB20RKN325P |
1220MDMAB20RKN9250 | CAP,AL2O3,22UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT2E220MHD8TO vs 1220MDMAB20RKN9250 |
NRWX220M250V12.5X20TBNF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2E220MHD8TO vs NRWX220M250V12.5X20TBNF |