Part Details for UBT2D470MHD8CV by Nichicon Corporation
Overview of UBT2D470MHD8CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT2D470MHD8CV
UBT2D470MHD8CV CAD Models
UBT2D470MHD8CV Part Data Attributes
|
UBT2D470MHD8CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2D470MHD8CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 204 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2D470MHD8CV
This table gives cross-reference parts and alternative options found for UBT2D470MHD8CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2D470MHD8CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2D470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8CV vs UBT2D470MHD1CT |
NRWX470M200V12.5X25TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2D470MHD8CV vs NRWX470M200V12.5X25TB15MMPF |
NRWX470M200V12.5X25SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8CV vs NRWX470M200V12.5X25SP7.5LLYF |
NRWX470M200V12.5X25SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8CV vs NRWX470M200V12.5X25SP7.5LSYF |
UBT2D470MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2D470MHD8CV vs UBT2D470MHD1TO |
NRWX470M200V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8CV vs NRWX470M200V12.5X25TBSTNF |
UBT2D470MHD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8CV vs UBT2D470MHD8CP |
UBT2D470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8CV vs UBT2D470MHD1CC |
NRWX470M200V12.5X25TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8CV vs NRWX470M200V12.5X25TBSTNYF |
UPW2D470MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8CV vs UPW2D470MHD1AA |