Part Details for UBT2D470MHD8 by Nichicon Corporation
Overview of UBT2D470MHD8 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2D470MHD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UBT2D470MHD8-ND
|
DigiKey | CAP ALUM 47UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
95 In Stock |
|
$0.5868 / $1.6500 | Buy Now |
DISTI #
647-UBT2D470MHD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 200V 20% AEC-Q200 RoHS: Compliant | 796 |
|
$0.5860 / $1.6400 | Buy Now |
DISTI #
UBT2D470MHD8
|
TME | Capacitor: electrolytic, THT, 47uF, 200VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 800 | 0 |
|
$0.6350 | RFQ |
DISTI #
UBT2D470MHD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 200 V, � 20%, 2000 hours @ 125�C, Radial Leaded (Alt: UBT2D470MHD8) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT2D470MHD8
UBT2D470MHD8 CAD Models
UBT2D470MHD8 Part Data Attributes
|
UBT2D470MHD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2D470MHD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.476 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 204 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2D470MHD8
This table gives cross-reference parts and alternative options found for UBT2D470MHD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2D470MHD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX470M200V12.5X25YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8 vs NRWX470M200V12.5X25YF |
UBT2D470MHD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8 vs UBT2D470MHD8CM |
UPW2D470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8 vs UPW2D470MHD1CC |
NRWX470M200V12.5X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8 vs NRWX470M200V12.5X25SP7.5LSF |
NRWX470M200V12.5X25SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8 vs NRWX470M200V12.5X25SP7.5LSYF |
NRWX470M200V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8 vs NRWX470M200V12.5X25SP7.5LLF |
UBT2D470MHD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8 vs UBT2D470MHD8CT |
UBT2D470MHD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT2D470MHD8 vs UBT2D470MHD8AA |
NRWX470M200V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8 vs NRWX470M200V12.5X25F1F |
NRWX470M200V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UBT2D470MHD8 vs NRWX470M200V12.5X25SPF |