Part Details for UBT2C330MPD8TD by Nichicon Corporation
Overview of UBT2C330MPD8TD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT2C330MPD8TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3053
|
Newark | Radial/ Tp&ammo |Nichicon UBT2C330MPD8TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.5190 | Buy Now |
DISTI #
493-UBT2C330MPD8TDCT-ND
|
DigiKey | CAP ALUM 33UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
916 In Stock |
|
$0.3676 / $1.4300 | Buy Now |
DISTI #
647-UBT2C330MPD8TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.4110 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3500 | Buy Now |
DISTI #
UBT2C330MPD8TD
|
TME | Capacitor: electrolytic, THT, 33uF, 160VDC, Ø10x25mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.4550 | RFQ |
Part Details for UBT2C330MPD8TD
UBT2C330MPD8TD CAD Models
UBT2C330MPD8TD Part Data Attributes
|
UBT2C330MPD8TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2C330MPD8TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 154 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2C330MPD8TD
This table gives cross-reference parts and alternative options found for UBT2C330MPD8TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2C330MPD8TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2C330MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD1CM |
UBT2C330MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD8CA |
UBT2C330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD1TD |
UBT2C330MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD1CA |
UBT2C330MPD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD8CC |
UBT2C330MPD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD8AA |
UBT2C330MPD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD8CT |
UBT2C330MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD1CV |
UBT2C330MPD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD8CV |
UBT2C330MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBT2C330MPD8TD vs UBT2C330MPD1CT |