Part Details for UBT2A101MHD8TO by Nichicon Corporation
Results Overview of UBT2A101MHD8TO by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UBT2A101MHD8TO Information
UBT2A101MHD8TO by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UBT2A101MHD8TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3047
|
Newark | Radial/ Tp&ammo |Nichicon UBT2A101MHD8TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5350 / $0.6750 | Buy Now |
DISTI #
493-UBT2A101MHD8TOCT-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8395 In Stock |
|
$0.3718 / $1.6000 | Buy Now |
DISTI #
647-UBT2A101MHD8TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.4260 / $1.6000 | Order Now |
DISTI #
V36:1790_19051129
|
Arrow Electronics | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 0.99A 5000h 125°C Ammo Automotive AEC-Q2... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks Date Code: 2313 | Americas - 50000 |
|
$0.2528 / $0.5190 | Buy Now |
DISTI #
69123549
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 0.99A 5000h 125°C Ammo Automotive AEC-Q2... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2313 | Americas - 50000 |
|
$0.2528 | Buy Now |
DISTI #
UBT2A101MHD8TO
|
TME | Capacitor: electrolytic, THT, 100uF, 100VDC, Ø12.5x20mm, ±20%, 1Ω Min Qty: 1000 | 0 |
|
$0.5160 | RFQ |
DISTI #
UBT2A101MHD8TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 100 V 20 5000 hours 125C Radial Leaded (Alt: UBT2A101MHD8TO... more RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5400 / $0.5786 | Buy Now |
Part Details for UBT2A101MHD8TO
UBT2A101MHD8TO CAD Models
UBT2A101MHD8TO Part Data Attributes
|
UBT2A101MHD8TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2A101MHD8TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2A101MHD8TO
This table gives cross-reference parts and alternative options found for UBT2A101MHD8TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2A101MHD8TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UBT2A101MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UBT2A101MHD8TO vs UBT2A101MHD1CA |
1101MAMAB20RKN525P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 1101MAMAB20RKN525P |
2101MAMAB20RKN5250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 2101MAMAB20RKN5250 |
2101MAMAB20RKN525P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 2101MAMAB20RKN525P |
8101MAMAB20RKN125M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 8101MAMAB20RKN125M |
EGXE101ETD101MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT2A101MHD8TO vs EGXE101ETD101MK20S |
2101MAMAB20RKN1250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 2101MAMAB20RKN1250 |
8101MAMAB20RKN3250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 8101MAMAB20RKN3250 |
1101MAMAB20RKN725M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 1101MAMAB20RKN725M |
8101MAMAB20RKN2250 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | UBT2A101MHD8TO vs 8101MAMAB20RKN2250 |