Part Details for UBT1V101MPD8 by Nichicon Corporation
Overview of UBT1V101MPD8 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1V101MPD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1926
|
Newark | Radial/ Bulk |Nichicon UBT1V101MPD8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1620 | Buy Now |
DISTI #
UBT1V101MPD8-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1826 In Stock |
|
$0.2267 / $0.8900 | Buy Now |
DISTI #
647-UBT1V101MPD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% AEC-Q200 RoHS: Compliant | 1969 |
|
$0.2070 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.1290 | Buy Now |
DISTI #
UBT1V101MPD8
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$0.1980 / $0.2750 | Buy Now |
DISTI #
UBT1V101MPD8
|
TME | Capacitor: electrolytic, THT, 100uF, 35VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2490 | RFQ |
DISTI #
UBT1V101MPD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 5000 hours @ 125�C, Radial Leaded (Alt: UBT1V101MPD8) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100832771
|
Chip1Stop | Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 620mA 5000h 125C Automotive Bulk RoHS: Compliant Container: Bulk | 15 |
|
$0.3280 / $0.5200 | Buy Now |
Part Details for UBT1V101MPD8
UBT1V101MPD8 CAD Models
UBT1V101MPD8 Part Data Attributes
|
UBT1V101MPD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1V101MPD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.105 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1V101MPD8
This table gives cross-reference parts and alternative options found for UBT1V101MPD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1V101MPD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAK107M035AH9EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UBT1V101MPD8 vs EAK107M035AH9EA |
UBT1V101MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1V101MPD8 vs UBT1V101MPD1CC |
EAK107M035AH9KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UBT1V101MPD8 vs EAK107M035AH9KA |
EGXL350EIJ101MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT1V101MPD8 vs EGXL350EIJ101MJC5S |
UBT1V101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1V101MPD8 vs UBT1V101MPD1CV |
KAK107M035S1A5H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Teapo Electronic Corporation | UBT1V101MPD8 vs KAK107M035S1A5H1CK |
EEUTA1V101(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UBT1V101MPD8 vs EEUTA1V101(B) |
UBT1V101MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UBT1V101MPD8 vs UBT1V101MPD1CP |
EGXL350ETD101MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT1V101MPD8 vs EGXL350ETD101MJC5S |
EEUTA1V101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UBT1V101MPD8 vs EEUTA1V101 |