Part Details for UBT1K470MPD8 by Nichicon Corporation
Overview of UBT1K470MPD8 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1K470MPD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1924
|
Newark | Radial/ Bulk |Nichicon UBT1K470MPD8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.2440 | Buy Now |
DISTI #
UBT1K470MPD8-ND
|
DigiKey | CAP ALUM 47UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2305 In Stock |
|
$0.2372 / $0.9300 | Buy Now |
DISTI #
647-UBT1K470MPD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 20% 80V AEC-Q200 RoHS: Compliant | 0 |
|
$0.2180 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.1950 | Buy Now |
DISTI #
UBT1K470MPD8
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 20% 80V AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2120 / $0.2410 | Buy Now |
DISTI #
UBT1K470MPD8
|
TME | Capacitor: electrolytic, THT, 47uF, 80VDC, Ø10x12.5mm, ±20%, 3000h Min Qty: 2000 | 0 |
|
$0.2540 | RFQ |
DISTI #
UBT1K470MPD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 80 V, � 20%, 3000 hours @ 125�C, Radial Leaded (Alt: UBT1K470MPD8) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBT1K470MPD8
UBT1K470MPD8 CAD Models
UBT1K470MPD8 Part Data Attributes
|
UBT1K470MPD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1K470MPD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1128 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1K470MPD8
This table gives cross-reference parts and alternative options found for UBT1K470MPD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1K470MPD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1K470MPD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT1K470MPD8 vs UBT1K470MPD8CC |
EGXE800ETD470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT1K470MPD8 vs EGXE800ETD470MJC5S |
EGXE800EC3470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UBT1K470MPD8 vs EGXE800EC3470MJC5S |
UBT1K470MPD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT1K470MPD8 vs UBT1K470MPD8CT |
UBT1K470MPD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT1K470MPD8 vs UBT1K470MPD8CP |
UBT1K470MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT1K470MPD8 vs UBT1K470MPD8CM |
EGXE800EBD470MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT1K470MPD8 vs EGXE800EBD470MJC5S |
UBT1K470MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT1K470MPD8 vs UBT1K470MPD8CA |
UBT1K470MPD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UBT1K470MPD8 vs UBT1K470MPD8CV |
UBT1K470MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1K470MPD8 vs UBT1K470MPD |