Part Details for UBT1H471MNYGNACV by Nichicon Corporation
Overview of UBT1H471MNYGNACV by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBT1H471MNYGNACV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UBT1H471MNYGNAC-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-UBT1H471MNYGNACV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AEC-Q200 | 0 |
|
Order Now |
Part Details for UBT1H471MNYGNACV
UBT1H471MNYGNACV CAD Models
UBT1H471MNYGNACV Part Data Attributes:
|
UBT1H471MNYGNACV
Nichicon Corporation
Buy Now
|
Compare Parts:
UBT1H471MNYGNACV
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |