-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1904
|
Newark | Radial/ Bulk |Nichicon UBT1H102MHD8 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5600 | Buy Now |
DISTI #
UBT1H102MHD8-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2076 In Stock |
|
$1.0494 / $2.7400 | Buy Now |
DISTI #
647-UBT1H102MHD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% AEC-Q200 RoHS: Compliant | 3012 |
|
$1.0400 / $2.6500 | Buy Now |
|
Future Electronics | UBT Series 50 v 1000 uf 125c 16x30.5mm LS=7.5mm 10K hrs Low Imp. Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
77779640
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 2430mA 10000h 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 296 |
|
$1.4560 / $2.3240 | Buy Now |
DISTI #
UBT1H102MHD8
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 450 In Stock |
|
$1.0300 / $1.9000 | Buy Now |
DISTI #
UBT1H102MHD8
|
TME | Capacitor: electrolytic, THT, 1000uF, 50VDC, Ø16x30.5mm, ±20%, 0.3Ω Min Qty: 1 | 296 |
|
$1.1000 / $2.4300 | Buy Now |
DISTI #
UBT1H102MHD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 10000 hours @ 125�C, Radial Leaded (Alt: UBT1H102MHD8) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBT1H102MHD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1H102MHD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1215 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UBT1H102MHD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1H102MHD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXE500EBC102MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UBT1H102MHD8 vs EGXE500EBC102MLN3S |
HSM1H102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | UBT1H102MHD8 vs HSM1H102M |
UBT1H102MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UBT1H102MHD8 vs UBT1H102MHD1CM |
UBT1H102MHD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UBT1H102MHD8 vs UBT1H102MHD8AA |
THT1H102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF | Taicon Corporation | UBT1H102MHD8 vs THT1H102M |
UBT1H102MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1H102MHD8 vs UBT1H102MHD |
UBT1H102MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UBT1H102MHD8 vs UBT1H102MHD1CP |
UBT1H102MHD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | UBT1H102MHD8 vs UBT1H102MHD8CC |
EGXE500EIJ102MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT1H102MHD8 vs EGXE500EIJ102MLN3S |
EEUTA1H102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UBT1H102MHD8 vs EEUTA1H102 |