Part Details for UBSM-632000-1XCM by Bimba Manufacturing Company
Overview of UBSM-632000-1XCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MB6320-000 | Renesas Electronics Corporation | SRAM MODULE | |
10106263-2000403LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2ACP | |
SiT3808AI-23-33NE-69.632000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for UBSM-632000-1XCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75371579
|
RS | Cylinder, Ultran Band, Metric with Side Guide UBSM, 63mm Bore, Stroke: 2000 mm( | Bimba UBSM-632000-1XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,920.4000 | RFQ |