There are no models available for this part yet.
Overview of UBSM-32710-1XCM by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138327-10003CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
UE86K432710321 | Amphenol Communications Solutions | 2X4 SFP COMBO | |
UE86K632710321 | Amphenol Communications Solutions | 2X6 SFP WITH LARGE LP |
Price & Stock for UBSM-32710-1XCM by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75371482
|
RS | Cylinder, Ultran Band, Metric with Side Guide UBSM, 32mm Bore, Stroke: 710 mm(s | Bimba UBSM-32710-1XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,596.4900 | RFQ |