There are no models available for this part yet.
Overview of UBS-5028-3XCM by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr |
Price & Stock for UBS-5028-3XCM by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75346659
|
RS | Cylinder, Ultran Band, with Side Guide , 50mm Bore, Stroke: 28 inch(s), Both En | Bimba UBS-5028-3XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,445.8500 | RFQ |