Part Details for UBS-4082.677-3ZCM by Bimba Manufacturing Company
Overview of UBS-4082.677-3ZCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for UBS-4082.677-3ZCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75346586
|
RS | Cylinder, Ultran Band, with Side Guide , 40mm Bore, Stroke: 82.677 mm(s), Both | Bimba UBS-4082.677-3ZCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,359.2500 | RFQ |