Part Details for UBS-4062-3YCM by Bimba Manufacturing Company
Overview of UBS-4062-3YCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4062G2-E2-A | Renesas Electronics Corporation | J-FET Input Low-power DUAL OperationAL AMPLIFIER | |
UPC4062C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
UPC4062G2-A | Renesas Electronics Corporation | J-FET Input Low-power DUAL OperationAL AMPLIFIER |
Price & Stock for UBS-4062-3YCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75346555
|
RS | Cylinder, Ultran Band, with Side Guide , 40mm Bore, Stroke: 62 mm(s), Both Ends | Bimba UBS-4062-3YCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,845.4000 | RFQ |