Part Details for UBS-4036-1XCM by Bimba Manufacturing Company
Overview of UBS-4036-1XCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4036-AL | Coilcraft Inc | General Purpose Inductor, | |
HA4036-ALB | Coilcraft Inc | General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4036- | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for UBS-4036-1XCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75346501
|
RS | Cylinder, Ultran Band, with Side Guide , 40mm Bore, Stroke: 36 mm(s), Right End | Bimba UBS-4036-1XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,184.2000 | RFQ |