Part Details for UBS-4017-1YCM by Bimba Manufacturing Company
Overview of UBS-4017-1YCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
CD40174BKMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
UPD70F4017M1GMA9-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for UBS-4017-1YCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75346442
|
RS | Cylinder, Ultran Band, with Side Guide , 40mm Bore, Stroke: 17 mm(s), Right End | Bimba UBS-4017-1YCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,719.2500 | RFQ |