Part Details for UBS-2555-3XCM by Bimba Manufacturing Company
Overview of UBS-2555-3XCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2555DPA-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 17A 104Mohm Wpak | |
66925-553LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 106 Positions, 2.54mm (0.100in) Pitch | |
10125550-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for UBS-2555-3XCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75346115
|
RS | Cylinder, Ultran Band, with Side Guide , 25mm Bore, Stroke: 55 mm(s), Both Ends | Bimba UBS-2555-3XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,417.5000 | RFQ |