There are no models available for this part yet.
Overview of UBS-2524-3XCM by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2524A | Analog Devices | LTC5555 DEMO BOARD | |
10137925-2412LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 24 Positions, Non GW Compatible LCP, Tape and Reel. . | |
10137925-2431LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 24 Positions, GW Compatible LCP, Tape and Reel. . |
Price & Stock for UBS-2524-3XCM by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75346025
|
RS | Cylinder, Ultran Band, with Side Guide , 25mm Bore, Stroke: 24 mm(s), Both Ends | Bimba UBS-2524-3XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,049.3000 | RFQ |