Part Details for UBS-2516.125-1XCM by Bimba Manufacturing Company
Results Overview of UBS-2516.125-1XCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UBS-2516.125-1XCM Information
UBS-2516.125-1XCM by Bimba Manufacturing Company is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2516FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
89025-166LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for UBS-2516.125-1XCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75345978
|
RS | Cylinder, Ultran Band, with Side Guide , 25mm Bore, Stroke: 16.125 mm(s), Right | Bimba UBS-2516.... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$971.8000 | RFQ |