There are no models available for this part yet.
Overview of UBS-1820-3ZCM by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
DC1820A-A | Analog Devices | LTC3646 (MSOP) Demo Board - 4V | |
DC1820A-B | Analog Devices | LTC3646-1 (MSOP) Demo Board - |
Price & Stock for UBS-1820-3ZCM by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75345838
|
RS | Cylinder, Ultran Band, with Side Guide , 18mm Bore, Stroke: 20 mm(s), Both Ends | Bimba UBS-1820-3ZCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$869.5000 | RFQ |