Part Details for UBS-100 by Global Specialties
Overview of UBS-100 by Global Specialties
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6982
|
Newark | Breadboard, Mold-In Bus Strips, 840 Tie Points, Breadboard Type:Solderless Breadboard, Total Number Of Tie Points:840Tie Points, No. Of Distribution Strips/Buses:2Bus Strips, No. Of Terminal Strips:1 Terminal Strip Rohs Compliant: Na |Global Specialties UBS-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$8.8000 | Buy Now |
DISTI #
UBS-100-ND
|
DigiKey | BREADBRD TERM STRIP 6.50X2.13" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0000 | Buy Now |
DISTI #
510-UBS-100
|
Mouser Electronics | PCBs & Breadboards EXPERIMENTER BOARD | 34 |
|
$9.0000 | Buy Now |
DISTI #
70156589
|
RS | Solderless Breadboard, 840 Tie-Points, 6.5"x2.12", ABS, 1.5A, 36V, 168 Tie-Clips | Global Specialties UBS-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$12.6500 / $14.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$7.9200 / $8.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$7.9200 / $8.3600 | Buy Now |
DISTI #
42145.1
|
Techni-Tool, Inc. | Global Specialties UBS-100 Solderless Breadboard, 840 Tie-Points, Blister Pk | 0 |
|
$9.0000 | Buy Now |
DISTI #
42145.1
|
TestEquity LLC | Global Specialties UBS-100 Solderless Breadboard, 840 Tie-Points, Blister Pk | 0 |
|
$9.0000 | Buy Now |