Part Details for UBQ10A05L04HI by YAGEO Corporation
Overview of UBQ10A05L04HI by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBQ10A05L04HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1635
|
Newark | Esd Protection Device, 5V, Qfn, Clamping Voltage Vc Max:15V, Diode Case Style:Qfn, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Yageo UBQ10A05L04HI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 / $0.4780 | Buy Now |
DISTI #
YAG6699CT-ND
|
DigiKey | TVS DIODE 5VWM 15VC 10QFN Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16393 In Stock |
|
$0.0992 / $0.4600 | Buy Now |
DISTI #
UBQ10A05L04HI
|
Avnet Americas | ESD Suppressor TVS Array Single Uni-Dir ±20kV 10-Pin QFN T/R - Tape and Reel (Alt: UBQ10A05L04HI) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-UBQ10A05L04HI
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD QFN10 Bkdn6V RoHS: Compliant | 14000 |
|
$0.0990 / $0.4600 | Buy Now |
|
Future Electronics | ESD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.0971 / $0.1090 | Buy Now |
DISTI #
UBQ10A05L04HI
|
TTI | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD QFN10 Bkdn6V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1060 | Buy Now |
DISTI #
UBQ10A05L04HI
|
Avnet Abacus | ESD Suppressor TVS Array Single Uni-Dir �20kV 10-Pin QFN T/R (Alt: UBQ10A05L04HI) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 5V QFN-10 (2.5x1) SMT | 0 |
|
$0.1470 / $0.1691 | RFQ |
Part Details for UBQ10A05L04HI
UBQ10A05L04HI CAD Models
UBQ10A05L04HI Part Data Attributes
|
UBQ10A05L04HI
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UBQ10A05L04HI
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |