Part Details for UBQ10A05L04-R0.4 by YAGEO Corporation
Overview of UBQ10A05L04-R0.4 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBQ10A05L04-R0.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-UBQ10A05L04-R0.4TR-ND
|
DigiKey | TVS ESD QFN-10 5V 15V Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0992 / $0.1242 | Buy Now |
DISTI #
UBQ10A05L04-R0.4
|
Avnet Americas | ESD Suppressor TVS Array Array-5 Uni-Directional 5V 10kV Air/10kV Contact 10-Pin DFN T/R - Tape and Reel (Alt: UBQ10A05L04-R0.4) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0817 | Buy Now |
DISTI #
UBQ10A05L04-R0.4
|
TTI | ESD Suppressors / TVS Diodes TVS ESD QFN-10 5V 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1070 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5V DFN2510-10L SMT | 0 |
|
$0.1470 / $0.1691 | RFQ |
Part Details for UBQ10A05L04-R0.4
UBQ10A05L04-R0.4 CAD Models
UBQ10A05L04-R0.4 Part Data Attributes
|
UBQ10A05L04-R0.4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UBQ10A05L04-R0.4
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |