Part Details for UBJ26-5 by Trompeter
Overview of UBJ26-5 by Trompeter
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UBJ26-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784921
|
RS | BNC Bulkhead Jack, 75 Ohm, Wrench Crimp, Insulated, RG-174, Coax 20/220 Series | Trompeter UBJ26-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.7800 / $37.8000 | RFQ |
|
Quest Components | UBJ26-5 | 1 |
|
$31.9922 | Buy Now |
|
Quest Components | UBJ26-5 | 1 |
|
$61.9608 | Buy Now |
DISTI #
TROUBJ26-5
|
Interstate Connecting Components | RECEPTACLE CONNECTOR | 0 |
|
$32.8125 / $40.6452 | Buy Now |
Part Details for UBJ26-5
UBJ26-5 CAD Models
UBJ26-5 Part Data Attributes
|
UBJ26-5
Trompeter
Buy Now
Datasheet
|
Compare Parts:
UBJ26-5
Trompeter
RF BNC Connector, 1 Contact(s), Female, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Diameter | 0.83 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 |