Part Details for UBC1V221MNS1MS by Nichicon Corporation
Overview of UBC1V221MNS1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBC1V221MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6757
|
Newark | Capacitor Alum Elect, 220Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Bc Series, Msl:- Rohs Compliant: Yes |Nichicon UBC1V221MNS1MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $1.1600 | Buy Now |
DISTI #
493-4473-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$0.8646 / $2.3100 | Buy Now |
DISTI #
647-UBC1V221MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant | 183 |
|
$0.8810 / $2.2900 | Buy Now |
DISTI #
UBC1V221MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 1000 hours @ 150�C, Radial Can - SMD (Alt: UBC1V221MNS1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBC1V221MNS1MS
UBC1V221MNS1MS CAD Models
UBC1V221MNS1MS Part Data Attributes:
|
UBC1V221MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBC1V221MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 5454, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 368.5 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |