Part Details for UBC1H331MNS1MS by Nichicon Corporation
Overview of UBC1H331MNS1MS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBC1H331MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6751
|
Newark | Capacitor Alum Elect, 330Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Bc Series, Msl:- Rohs Compliant: Yes |Nichicon UBC1H331MNS1MS Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.6400 | Buy Now |
DISTI #
493-4467-1-ND
|
DigiKey | CAP ALUM 330UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.9142 / $3.2700 | Buy Now |
DISTI #
647-UBC1H331MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 330uF AEC-Q200 RoHS: Compliant | 0 |
|
$1.2500 / $3.2600 | Order Now |
DISTI #
UBC1H331MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 1000 hours @ 150�C, Radial Can - SMD (Alt: UBC1H331MNS1MS) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UBC1H331MNS1MS
UBC1H331MNS1MS CAD Models
UBC1H331MNS1MS Part Data Attributes:
|
UBC1H331MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBC1H331MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 435.5 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
Alternate Parts for UBC1H331MNS1MS
This table gives cross-reference parts and alternative options found for UBC1H331MNS1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBC1H331MNS1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VUJ331M1HTR-1621S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767, CHIP | Surge Components Inc | UBC1H331MNS1MS vs VUJ331M1HTR-1621S |