-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5454, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6748
|
Newark | Capacitor Alum Elect, 100Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Bc Series, Msl:- Rohs Compliant: Yes |Nichicon UBC1H101MNS1MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8430 / $1.1400 | Buy Now |
DISTI #
493-4464-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81 In Stock |
|
$0.8479 / $2.2600 | Buy Now |
DISTI #
647-UBC1H101MNS1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.8400 / $2.2700 | Order Now |
|
Future Electronics | BC Series 100 uF 50 V 150 °C Ø12.5 x 13.5mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.8250 / $0.9200 | Buy Now |
DISTI #
66363265
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 420mA 1000h 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 1207 |
|
$0.9338 / $1.0463 | Buy Now |
|
Quest Components | 200 |
|
$1.2480 / $2.4960 | Buy Now | |
DISTI #
UBC1H101MNS1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$0.8200 / $0.9100 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5454 RoHS: Compliant | Europe - 1800 |
|
RFQ | |
DISTI #
UBC1H101MNS1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 1000 hours @ 150�C, Radial Can - SMD (Alt: UBC1H101MNS1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBC1H101MNS1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBC1H101MNS1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5454, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 281.4 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |