Part Details for UBC-R112-56C-7ATS-TB(HF) by JST Manufacturing
Overview of UBC-R112-56C-7ATS-TB(HF) by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBC-R112-56C-7ATS-TB(HF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4010
|
Newark | Usb C Pcb, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Over Nickel Rohs Compliant: Yes |Jst (Japan Solderless Terminals) UBC-R112-56C-7ATS-TB(HF) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 329 |
|
$2.3100 / $4.4700 | Buy Now |
DISTI #
92Y4011
|
Newark | Usb C Pcb, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Plating:Gold Over Nickel Rohs Compliant: Yes |Jst (Japan Solderless Terminals) UBC-R112-56C-7ATS-TB(HF) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9150 / $1.0000 | Buy Now |
|
Future Electronics | usb Type C, Usb Standard: usb 3.0, Gender: receptacle, No. Of Positions: 24Ways RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.8300 | Buy Now |
|
Quest Components | 352 |
|
$1.5345 / $3.7200 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 440 |
|
$0.9300 / $6.5610 | Buy Now |
Part Details for UBC-R112-56C-7ATS-TB(HF)
UBC-R112-56C-7ATS-TB(HF) CAD Models
UBC-R112-56C-7ATS-TB(HF) Part Data Attributes
|
UBC-R112-56C-7ATS-TB(HF)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
UBC-R112-56C-7ATS-TB(HF)
JST Manufacturing
USB Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |