Part Details for UBC-200CD-MDA1E by Advantech Co Ltd
Overview of UBC-200CD-MDA1E by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825014200CDEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 2x7PIN, FULL G/F, LCP, 3.81mm*1.5mm*2.36mm |
Price & Stock for UBC-200CD-MDA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2801
|
Newark | I.mx6 Dc 1.0Ghz 1Gb Dram |Advantech UBC-200CD-MDA1E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.0000 | Buy Now |
DISTI #
UBC-200CD-MDA1E-ND
|
DigiKey | SBC 1.0GHZ 2 CORE 1GB/1GB RAM Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$292.9500 | Buy Now |
DISTI #
UBC-200CD-MDA1E
|
Avnet Americas | I.MX6 DC 1.0GHZ 1GB DRAM (Alt: UBC-200CD-MDA1E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 0 |
|
$302.3244 / $328.1040 | Buy Now |
DISTI #
923-UBC-200CD-MDA1E
|
Mouser Electronics | Embedded Box Computers i.MX6 DC 1.0GHz 1GB DRAM RoHS: Compliant | 3 |
|
$292.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$292.9500 | Buy Now |
Part Details for UBC-200CD-MDA1E
UBC-200CD-MDA1E CAD Models
UBC-200CD-MDA1E Part Data Attributes
|
UBC-200CD-MDA1E
Advantech Co Ltd
Buy Now
|
Compare Parts:
UBC-200CD-MDA1E
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |