Part Details for UBBS-4R-D14-4D by JST Manufacturing
Results Overview of UBBS-4R-D14-4D by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UBBS-4R-D14-4D Information
UBBS-4R-D14-4D by JST Manufacturing is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UBBS-4R-D14-4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61392533
|
Verical | USB (UNIVERSAL SERIAL BUS)CONFORMING CONNECTOR RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 | Americas - 991 |
|
$0.6450 / $0.8470 | Buy Now |
DISTI #
UBBS-4R-D14-4D
|
TME | Connector: USB B, socket, on PCBs, THT, PIN: 4, straight, USB 2.0 Min Qty: 1 | 708 |
|
$0.4660 / $0.8130 | Buy Now |
DISTI #
UBBS-4R-D14-4D
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 991 |
|
$0.5710 / $1.9000 | Buy Now |
Part Details for UBBS-4R-D14-4D
UBBS-4R-D14-4D CAD Models
UBBS-4R-D14-4D Part Data Attributes
|
UBBS-4R-D14-4D
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
UBBS-4R-D14-4D
JST Manufacturing
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Receptacle
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |