Part Details for UBBL10-01 by Ultralife Batteries Inc
Overview of UBBL10-01 by Ultralife Batteries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBBL10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5169-UBBL10-01
|
Mouser Electronics | Battery Packs 30V 7.8Ah/15V 15.6Ah BB-2590/U SMBUS | 0 |
|
$721.8000 / $833.6700 | Order Now |