Part Details for UBAL 95 by Phoenix Contact
Overview of UBAL 95 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBAL 95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 220 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 4/0 - width: 25.1 mm - height: 58 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$23.7600 / $30.1700 | Buy Now |
|
Master Electronics | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 220 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 4/0 - width: 25.1 mm - height: 58 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$23.7600 / $30.1700 | Buy Now |