Part Details for UBA2024AP/DB/120VD by NXP Semiconductors
Overview of UBA2024AP/DB/120VD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UBA2024AP/DB/120VD
UBA2024AP/DB/120VD CAD Models
UBA2024AP/DB/120VD Part Data Attributes:
|
UBA2024AP/DB/120VD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2024AP/DB/120VD
NXP Semiconductors
Half-bridge power IC for CFL lamps, SOT97-1 Package, No Marking, Boards
|
Rohs Code | Yes | |
Part Life Cycle Code | Preview | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |