Power Circuits
UBA2015T/1,118
NXP Semiconductors
Description: HF-TL controller IC with PFC SOP 20-Pin

Overview of UBA2015T/1,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UBA2015T/1,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK9898
Newark Hf-Tl Controller Ic With Pfc/ Reel Rohs Compliant: Yes |Nxp UBA2015T/1,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4200
  • 2,500 $1.1500
  • 5,000 $1.1100
$1.1100 / $1.4200 Buy Now

CAD Models for UBA2015T/1,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UBA2015T/1,118 by NXP Semiconductors

UBA2015T/1,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
unknown
JESD-30 Code
R-PDSO-G20
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
12.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. UBA2015T/1,118
    NXP Semiconductors
    HF-TL controller IC with PFC SOP 20-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBA2015T/1,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBA2015T/1,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of UBA2015T/1,118 would you like to use for your alert(s)?
  • Please alert me when UBA2015T/1,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBA2015T/1,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBA2015T/1,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBA2015T/1,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBA2015T/1,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBA2015T/1,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: