Part Details for UBA2015P/1,112 by NXP Semiconductors
Overview of UBA2015P/1,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBA2015P/1,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC LAMP DVR FLUORES 600V 20-DIP RoHS: Compliant Status: Obsolete Min Qty: 1 | 23960 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for UBA2015P/1,112
UBA2015P/1,112 CAD Models
UBA2015P/1,112 Part Data Attributes
|
UBA2015P/1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2015P/1,112
NXP Semiconductors
HF-TL controller IC with PFC DIP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT146-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |