Part Details for UB400-F77-E2-V31 by PEPPERL+FUCHS GmbH
Results Overview of UB400-F77-E2-V31 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UB400-F77-E2-V31 Information
UB400-F77-E2-V31 by PEPPERL+FUCHS GmbH is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for UB400-F77-E2-V31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3166
|
Newark | Ultrasonic |Pepperl+Fuchs UB400-F77-E2-V31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0900 / $218.5100 | Buy Now |
DISTI #
2046-UB400-F77-E2-V31-ND
|
DigiKey | ULTRASONIC Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$181.8900 | Buy Now |
DISTI #
UB400-F77-E2-V31
|
TME | Sensor: ultrasonic, Range: 400mm, PNP / NO, Usup: 20÷30VDC, 200mA Min Qty: 1 | 4 |
|
$173.0200 | Buy Now |
Part Details for UB400-F77-E2-V31
UB400-F77-E2-V31 CAD Models
UB400-F77-E2-V31 Part Data Attributes
|
UB400-F77-E2-V31
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
UB400-F77-E2-V31
PEPPERL+FUCHS GmbH
Piezoelectric ToF Ultrasonic Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67 | |
Housing | POLYCARBONATE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 20 V | |
Termination Type | CONNECTOR |