Part Details for UB300-18GM40-E5-V1 by PEPPERL+FUCHS GmbH
Results Overview of UB300-18GM40-E5-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UB300-18GM40-E5-V1 Information
UB300-18GM40-E5-V1 by PEPPERL+FUCHS GmbH is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for UB300-18GM40-E5-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4263
|
Newark | Ultrasonic Sensor, Frequency:390Khz, Operating Temperature Min:-25°C, Operating Temperature Max:7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2046-UB300-18GM40-E5-V1-ND
|
DigiKey | ULTRASONIC SEN 35-350MM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$229.3056 / $258.6700 | Buy Now |
DISTI #
UB300-18GM40-E5-V1
|
TME | Sensor: ultrasonic, Range: 35÷300mm, PNP NO / NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$235.3900 | RFQ |
Part Details for UB300-18GM40-E5-V1
UB300-18GM40-E5-V1 CAD Models
UB300-18GM40-E5-V1 Part Data Attributes
|
UB300-18GM40-E5-V1
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
UB300-18GM40-E5-V1
PEPPERL+FUCHS GmbH
Piezoelectric ToF Ultrasonic Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pepperl + Fuchs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC |