Part Details for UB25RKW035F-JB by NKK Switches
Overview of UB25RKW035F-JB by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB25RKW035F-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UB25RKW035F-JB-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4400 | Buy Now |
DISTI #
633-UB25RKW035F-JB
|
Mouser Electronics | Pushbutton Switches DPDT ON(ON) RoHS: Compliant | 0 |
|
$13.4400 | Order Now |
DISTI #
71045090
|
RS | Switch, P/B, DPDT, ON-(ON),Rectangle, PCB, Green LED, Clear/White Cap,5A,125VAC, Str PC | NKK Switches UB25RKW035F-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 / $13.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$9.7900 | Buy Now |
DISTI #
UB25RKW035F-JB
|
TTI | Pushbutton Switches DPDT ON(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.1700 / $11.4600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 21 |
|
$8.1700 / $12.3400 | Buy Now |