-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5010
|
Newark | Low Profile Pushbutton |Nkk Switches UB25RKW035C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $19.0400 | Buy Now |
DISTI #
3937-UB25RKW035C-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$14.1636 / $21.3800 | Buy Now |
DISTI #
UB25RKW035C-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$12.6100 | Buy Now |
DISTI #
633-UB25RKW035C
|
Mouser Electronics | Pushbutton Switches RECT DPDT ON(ON) RED LED PC BODY ONLY RoHS: Compliant | 0 |
|
$10.9700 / $12.6100 | Order Now |
DISTI #
70367668
|
RS | Switch, P/B, DPDT, ON-(ON),Rectangle, PCB Mount, Red LED, No Cap,5A,125VAC, Straight PC | NKK Switches UB25RKW035C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3900 / $12.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$9.3200 | Buy Now |
DISTI #
UB25RKW035C
|
TTI | Pushbutton Switches RECT DPDT ON(ON) RED LED PC BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.6400 / $13.6900 | Buy Now |
DISTI #
UB25RKW035C
|
TME | Switch: push-button, Pos: 2, DPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$12.2000 / $14.2100 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 11 |
|
$7.7900 / $11.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy