Part Details for UB226SKW035D by NKK Switches
Overview of UB226SKW035D by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB226SKW035D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4883
|
Newark | Low Profile Pushbutton |Nkk Switches UB226SKW035D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $30.1500 | Buy Now |
DISTI #
UB226SKW035D-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$13.4813 / $20.1100 | Buy Now |
DISTI #
3937-UB226SKW035D-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$17.9273 / $27.0500 | Buy Now |
DISTI #
633-UB226SKW035D
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON AMBER LED PC BODY ONLY 6A RoHS: Compliant | 0 |
|
$13.4800 / $18.6400 | Order Now |
DISTI #
71044957
|
RS | Switch, P/B, DPDT, ON-ON, Square, PCB Mount, Amber LED, PCB Mount, No Cap,5A,125VAC, PC | NKK Switches UB226SKW035D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7100 / $19.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$14.7700 | Buy Now |
DISTI #
UB226SKW035D
|
TTI | Pushbutton Switches DPDT ON-ON AMBER LED PC BODY ONLY 6A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4500 / $17.1100 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 22 |
|
$13.5300 / $20.1800 | Buy Now |
Part Details for UB226SKW035D
UB226SKW035D CAD Models
UB226SKW035D Part Data Attributes
|
UB226SKW035D
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB226SKW035D
NKK Switches
Low Profile Pushbutton; Poles: DPDT; Circuits: On-On; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |