Part Details for UB226KKW016DG/CUL-4JDG13 by NKK Switches
Overview of UB226KKW016DG/CUL-4JDG13 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB226KKW016DG/CUL-4JDG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9560
|
Newark | Low Profile Pushbutton/Illuminated/Pc And Solder |Nkk Switches UB226KKW016DG/CUL-4JDG13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3600 / $57.1100 | Buy Now |
DISTI #
3937-UB226KKW016DG/CUL-4JDG13-ND
|
DigiKey | LOW PROFILE PUSHBUTTON/ILLUMINAT Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$38.0909 / $57.5100 | Buy Now |
DISTI #
UB226KKW016DG/CUL-4JDG13-ND
|
DigiKey | LOW PROFILE PUSHBUTTON/ILLUMINAT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$25.7500 / $32.2500 | Buy Now |
DISTI #
633-KW016DGCUL4JDG13
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER | 0 |
|
$28.3300 / $36.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$31.3600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AN Min Qty: 1 | 25 |
|
$28.7300 / $42.8500 | Buy Now |