-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4786
|
Newark | Low Profile Pushbutton |Nkk Switches UB225SKW036CF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9400 / $34.7900 | Buy Now |
DISTI #
UB225SKW036CF-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
31 In Stock |
|
$17.0970 / $25.5100 | Buy Now |
DISTI #
633-UB225SKW036CF
|
Mouser Electronics | Pushbutton Switches ON(ON) PC RED/GREEN LED BODY ONLY 5A RoHS: Compliant | 43 |
|
$17.5700 / $22.1700 | Buy Now |
DISTI #
71044884
|
RS | Switch, P/B, DPDT, ON-(ON),Square, SB Red/Green LED, PCB Mount, No Cap,5A,125VAC, PC | NKK Switches UB225SKW036CF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3700 / $24.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$19.1000 | Buy Now |
DISTI #
UB225SKW036CF
|
TTI | Pushbutton Switches ON(ON) PC RED/GREEN LED BODY ONLY 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.4100 / $20.8800 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 1 |
|
$17.5000 / $26.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy