Part Details for UB225SKW035D-2D by NKK Switches
Overview of UB225SKW035D-2D by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB225SKW035D-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4781
|
Newark | Low Profile Pushbutton |Nkk Switches UB225SKW035D-2D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4900 / $29.6100 | Buy Now |
DISTI #
UB225SKW035D-2D-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7800 | Buy Now |
DISTI #
633-UB225SKW035D-2D
|
Mouser Electronics | Pushbutton Switches ON(ON) PC AMBER LED BEVELED AMBER CAP 5A RoHS: Compliant | 0 |
|
$13.2100 / $17.0100 | Order Now |
DISTI #
71044879
|
RS | Switch, P/B, DPDT, ON-(ON),Square, Amber LED, PCB Mnt, Beveled Amber Cap,5A,125VAC, PC | NKK Switches UB225SKW035D-2D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3600 / $19.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$14.5000 | Buy Now |
DISTI #
UB225SKW035D-2D
|
TTI | Pushbutton Switches ON(ON) PC AMBER LED BEVELED AMBER CAP 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.8900 | Buy Now |
Part Details for UB225SKW035D-2D
UB225SKW035D-2D CAD Models
UB225SKW035D-2D Part Data Attributes
|
UB225SKW035D-2D
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB225SKW035D-2D
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |