Part Details for UB225SKG035C by NKK Switches
Overview of UB225SKG035C by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB225SKG035C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4748
|
Newark | Low Profile Pushbutton |Nkk Switches UB225SKG035C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3600 / $31.0800 | Buy Now |
DISTI #
UB225SKG035C-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$13.8654 / $20.6800 | Buy Now |
DISTI #
3937-UB225SKG035C-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$18.4364 / $27.8400 | Buy Now |
DISTI #
633-UB225SKG035C
|
Mouser Electronics | Pushbutton Switches DPDT ON(ON) RED LED PC BODY ONLY .4VA RoHS: Compliant | 0 |
|
$13.8600 / $19.1900 | Order Now |
DISTI #
71044858
|
RS | Switch, P/B, DPDT, ON-(ON),Square, Red LED, PCB, No Cap,0.4VA,28VAC/DC, Straight PC | NKK Switches UB225SKG035C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2700 / $20.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$15.2200 | Buy Now |
DISTI #
UB225SKG035C
|
TTI | Pushbutton Switches DPDT ON(ON) RED LED PC BODY ONLY .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.8700 / $17.4800 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 1 |
|
$13.9400 / $20.8000 | Buy Now |
Part Details for UB225SKG035C
UB225SKG035C CAD Models
UB225SKG035C Part Data Attributes
|
UB225SKG035C
NKK Switches
Buy Now
|
Compare Parts:
UB225SKG035C
NKK Switches
|
Samacsys Manufacturer | NKK Switches |