Part Details for UB225KKG015C-3JC by NKK Switches
Overview of UB225KKG015C-3JC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB225KKG015C-3JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4699
|
Newark | Low Profile Pushbutton |Nkk Switches UB225KKG015C-3JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 / $24.9500 | Buy Now |
DISTI #
3937-UB225KKG015C-3JC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$18.5454 / $28.0200 | Buy Now |
DISTI #
UB225KKG015C-3JC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4600 | Buy Now |
DISTI #
633-UB225KKG015C-3JC
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$14.3700 / $16.1900 | Order Now |
DISTI #
71044818
|
RS | Switch, P/B, DPDT, ON-(ON),Square, Red LED, Flat Clear/Red Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB225KKG015C-3JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 / $15.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$12.2200 | Buy Now |
DISTI #
UB225KKG015C-3JC
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.9400 / $17.5400 | Buy Now |
Part Details for UB225KKG015C-3JC
UB225KKG015C-3JC CAD Models
UB225KKG015C-3JC Part Data Attributes
|
UB225KKG015C-3JC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB225KKG015C-3JC
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH |