Part Details for UB216SKW036CF-4JCF13 by NKK Switches
Overview of UB216SKW036CF-4JCF13 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UB216SKW036CF-4JCF13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7729
|
Newark | Low Profile Pushbutton |Nkk Switches UB216SKW036CF-4JCF13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6100 / $44.2200 | Buy Now |
DISTI #
3937-UB216SKW036CF-4JCF13-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$29.4909 / $44.5100 | Buy Now |
DISTI #
360-3598-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8 In Stock |
|
$28.7519 / $41.0400 | Buy Now |
DISTI #
633-16SKW036CF4JCF13
|
Mouser Electronics | Pushbutton Switches SWITCH INDICATOR RoHS: Compliant | 0 |
|
$22.5600 / $27.9300 | Order Now |
DISTI #
71044804
|
RS | Switch, P/B, SPDT, ON-ON, SQ, SB red/Grn LED, Red/Grn Cap W/START-STOP,5A,125VAC, PC | NKK Switches UB216SKW036CF-4JCF13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1300 / $50.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$24.2900 | Buy Now |
DISTI #
UB216SKW036CF-4JCF13
|
TTI | Pushbutton Switches SWITCH INDICATOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.5600 / $27.1500 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 22 |
|
$22.2400 / $33.1800 | Buy Now |